CAR0805-1MB1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07711 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2.731
Unit Price: 0,11000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 38.741
Unit Price: 0,32000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 40.970
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 923
Unit Price: 0,41000 €
Datasheet

Upgrade


Susumu
In Stock: 143.876
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 335
Unit Price: 0,45000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Upgrade


YAGEO
In Stock: 25.973
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 39.468
Unit Price: 0,35000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 5.622
Unit Price: 0,76000 €
Datasheet
1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR0805-1MB1

DigiKey Part Number
CAR0805-1MB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAR0805-1MB1
Description
RES SMD 1M OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CAR0805-1MB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes