
RTQ6053GQV | |
|---|---|
DigiKey Part Number | 1028-RTQ6053GQVTR-ND - Tape & Reel (TR) 1028-RTQ6053GQVCT-ND - Cut Tape (CT) 1028-RTQ6053GQVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6053GQV |
Description | IC MONITOR PWR/CURR VQFN3*3-16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 16-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,16200 € | 21,62 € |
| 25 | 1,98280 € | 49,57 € |
| 100 | 1,78530 € | 178,53 € |
| 250 | 1,69120 € | 422,80 € |
| 500 | 1,63450 € | 817,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,56441 € | 2.346,62 € |
| 3.000 | 1,53012 € | 4.590,36 € |
| 4.500 | 1,51295 € | 6.808,27 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,36960 € |


