


RTQ2510GQV-QA(2) | |
|---|---|
DigiKey Part Number | 1028-RTQ2510GQV-QA(2)TR-ND - Tape & Reel (TR) 1028-RTQ2510GQV-QA(2)CT-ND - Cut Tape (CT) 1028-RTQ2510GQV-QA(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2510GQV-QA(2) |
Description | IC REG LINEAR POS ADJ 1A 8-VDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-VDFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 48dB ~ 38dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-VDFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.37V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,80000 € | 8,00 € |
| 25 | 0,72360 € | 18,09 € |
| 100 | 0,64070 € | 64,07 € |
| 250 | 0,60092 € | 150,23 € |
| 500 | 0,57696 € | 288,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,54208 € | 813,12 € |
| 3.000 | 0,52774 € | 1.583,22 € |
| 4.500 | 0,52056 € | 2.342,52 € |
| 7.500 | 0,51261 € | 3.844,58 € |
| 10.500 | 0,50796 € | 5.333,58 € |
| 15.000 | 0,50349 € | 7.552,35 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |



