
RT9818E-27GB | |
|---|---|
DigiKey Part Number | 1028-RT9818E-27GBTR-ND - Tape & Reel (TR) 1028-RT9818E-27GBCT-ND - Cut Tape (CT) 1028-RT9818E-27GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9818E-27GB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 0ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18680 € | 4,67 € |
| 100 | 0,16130 € | 16,13 € |
| 250 | 0,14896 € | 37,24 € |
| 500 | 0,14156 € | 70,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12792 € | 383,76 € |
| 6.000 | 0,12423 € | 745,38 € |
| 9.000 | 0,12239 € | 1.101,51 € |
| 15.000 | 0,12034 € | 1.805,10 € |
| 21.000 | 0,11914 € | 2.501,94 € |
| 30.000 | 0,11799 € | 3.539,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

