


RT9801AGE | |
|---|---|
DigiKey Part Number | 1028-RT9801AGETR-ND - Tape & Reel (TR) 1028-RT9801AGECT-ND - Cut Tape (CT) 1028-RT9801AGEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9801AGE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30440 € | 7,61 € |
| 100 | 0,26480 € | 26,48 € |
| 250 | 0,24604 € | 61,51 € |
| 500 | 0,23470 € | 117,35 € |
| 1.000 | 0,22538 € | 225,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21387 € | 641,61 € |
| 6.000 | 0,20824 € | 1.249,44 € |
| 9.000 | 0,20542 € | 1.848,78 € |
| 15.000 | 0,20229 € | 3.034,35 € |
| 21.000 | 0,20046 € | 4.209,66 € |
| 30.000 | 0,19871 € | 5.961,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

