Power Switch/Driver 1:1 N-Channel 6A 14-WDFN-TL (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9740AGQW

DigiKey Part Number
1028-RT9740AGQWTR-ND - Tape & Reel (TR)
1028-RT9740AGQWCT-ND - Cut Tape (CT)
1028-RT9740AGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9740AGQW
Description
IC LOAD SWITCH WDFN-14T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 14-WDFN-TL (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
18mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-WDFN-TL (3x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48800 €4,88 €
250,43840 €10,96 €
1000,38460 €38,46 €
2500,35880 €89,70 €
5000,34324 €171,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,32404 €486,06 €
3.0000,31464 €943,92 €
4.5000,30993 €1.394,68 €
7.5000,30471 €2.285,32 €
10.5000,30166 €3.167,43 €
15.0000,29873 €4.480,95 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,79560 €