


RT9167A-33GB | |
|---|---|
DigiKey Part Number | 1028-RT9167A-33GBTR-ND - Tape & Reel (TR) 1028-RT9167A-33GBCT-ND - Cut Tape (CT) 1028-RT9167A-33GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9167A-33GB |
Description | IC REG LINEAR 3.3V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9167A-33GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 58dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,51320 € | 12,83 € |
| 100 | 0,45150 € | 45,15 € |
| 250 | 0,42192 € | 105,48 € |
| 500 | 0,40412 € | 202,06 € |
| 1.000 | 0,38945 € | 389,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37133 € | 1.113,99 € |
| 6.000 | 0,36247 € | 2.174,82 € |
| 9.000 | 0,35803 € | 3.222,27 € |
| 15.000 | 0,35311 € | 5.296,65 € |
| 21.000 | 0,35024 € | 7.355,04 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

