


RT9081A-09GQZA(2) | |
|---|---|
DigiKey Part Number | 1028-RT9081A-09GQZA(2)TR-ND - Tape & Reel (TR) 1028-RT9081A-09GQZA(2)CT-ND - Cut Tape (CT) 1028-RT9081A-09GQZA(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9081A-09GQZA(2) |
Description | IC REG LINEAR 0.9V 500MA 6-ZADFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-ZADFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-ZADFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61500 € | 6,15 € |
| 25 | 0,55520 € | 13,88 € |
| 100 | 0,48870 € | 48,87 € |
| 250 | 0,45712 € | 114,28 € |
| 500 | 0,43802 € | 219,01 € |
| 1.000 | 0,42530 € | 425,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40180 € | 1.004,50 € |
| 5.000 | 0,39190 € | 1.959,50 € |
| 7.500 | 0,38695 € | 2.902,12 € |
| 12.500 | 0,38145 € | 4.768,12 € |
| 17.500 | 0,37824 € | 6.619,20 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

