
RT8813DGQW | |
|---|---|
DigiKey Part Number | 1028-RT8813DGQWTR-ND - Tape & Reel (TR) 1028-RT8813DGQWCT-ND - Cut Tape (CT) 1028-RT8813DGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8813DGQW |
Description | IC PWM CTRLR WQFN-24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 26V | |
Frequency - Switching | 150kHz ~ 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,48040 € | 12,01 € |
| 100 | 0,42170 € | 42,17 € |
| 250 | 0,39376 € | 98,44 € |
| 500 | 0,37696 € | 188,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35619 € | 534,28 € |
| 3.000 | 0,34603 € | 1.038,09 € |
| 4.500 | 0,34094 € | 1.534,23 € |
| 7.500 | 0,33530 € | 2.514,75 € |
| 10.500 | 0,33200 € | 3.486,00 € |
| 15.000 | 0,32883 € | 4.932,45 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

