Boost Regulator Positive Output Step-Up DC-DC Controller IC 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8525GS

DigiKey Part Number
1028-RT8525GSTR-ND - Tape & Reel (TR)
1028-RT8525GSCT-ND - Cut Tape (CT)
1028-RT8525GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8525GS
Description
IC REG BOOST CTRLR DIM SOP-14
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
PWM Signal
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 29V
Frequency - Switching
200kHz
Duty Cycle (Max)
90%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Dimming, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84300 €8,43 €
250,76280 €19,07 €
1000,67570 €67,57 €
2500,63420 €158,55 €
5000,60914 €304,57 €
1.0000,58851 €588,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56674 €1.416,85 €
5.0000,55361 €2.768,05 €
7.5000,54704 €4.102,80 €
12.5000,53976 €6.747,00 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,35720 €