
RT8295BLZSP | |
|---|---|
DigiKey Part Number | 1028-RT8295BLZSPTR-ND - Tape & Reel (TR) 1028-RT8295BLZSPCT-ND - Cut Tape (CT) 1028-RT8295BLZSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8295BLZSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 23V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,50400 € | 12,60 € |
| 100 | 0,44310 € | 44,31 € |
| 250 | 0,41404 € | 103,51 € |
| 500 | 0,39652 € | 198,26 € |
| 1.000 | 0,38213 € | 382,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39004 € | 975,10 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

