Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8265GSP

DigiKey Part Number
1028-RT8265GSPTR-ND - Tape & Reel (TR)
1028-RT8265GSPCT-ND - Cut Tape (CT)
1028-RT8265GSPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8265GSP
Description
IC REG BUCK ADJ 3A 8SOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Obsolete
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP-EP
Voltage - Input (Min)
4.75V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.543
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,55900 €5,59 €
250,50400 €12,60 €
1000,44310 €44,31 €
2500,41404 €103,51 €
5000,39652 €198,26 €
1.0000,38213 €382,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36692 €917,30 €
5.0000,35776 €1.788,80 €
7.5000,35317 €2.648,78 €
12.5000,34808 €4.351,00 €
17.5000,34511 €6.039,42 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,91260 €