
RT8248AGQW | |
|---|---|
DigiKey Part Number | 1028-RT8248AGQWTR-ND - Tape & Reel (TR) 1028-RT8248AGQWCT-ND - Cut Tape (CT) 1028-RT8248AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8248AGQW |
Description | IC REG CTRLR DDR WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 20-WQFN (3x3) |
Voltage - Input 4.5V ~ 26V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,39760 € | 9,94 € |
| 100 | 0,34780 € | 34,78 € |
| 250 | 0,32412 € | 81,03 € |
| 500 | 0,30986 € | 154,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28939 € | 434,08 € |
| 3.000 | 0,28084 € | 842,52 € |
| 4.500 | 0,27657 € | 1.244,56 € |
| 7.500 | 0,27183 € | 2.038,73 € |
| 10.500 | 0,26905 € | 2.825,03 € |
| 15.000 | 0,26639 € | 3.995,85 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

