
RT7298AHGQW | |
|---|---|
DigiKey Part Number | 1028-1413-2-ND - Tape & Reel (TR) 1028-1413-1-ND - Cut Tape (CT) 1028-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7298AHGQW |
Description | IC REG BUCK ADJ 6A 14WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,19400 € | 21,94 € |
| 25 | 2,01160 € | 50,29 € |
| 100 | 1,81190 € | 181,19 € |
| 250 | 1,71664 € | 429,16 € |
| 500 | 1,65920 € | 829,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,58824 € | 2.382,36 € |
| 3.000 | 1,55353 € | 4.660,59 € |
| 4.500 | 1,53614 € | 6.912,63 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,41640 € |


