
RT7295AGJ6F | |
|---|---|
DigiKey Part Number | 1028-1459-2-ND - Tape & Reel (TR) 1028-1459-1-ND - Cut Tape (CT) 1028-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7295AGJ6F |
Description | IC REG BUCK ADJ 3.5A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 (FC) |
Voltage - Input (Min) 4.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48524 € | 1.455,72 € |
| 6.000 | 0,47423 € | 2.845,38 € |
| 9.000 | 0,46871 € | 4.218,39 € |
| 15.000 | 0,46260 € | 6.939,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,66840 € | 16,71 € |
| 100 | 0,59060 € | 59,06 € |
| 250 | 0,55348 € | 138,37 € |
| 500 | 0,53112 € | 265,56 € |
| 1.000 | 0,52014 € | 520,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,66200 € | 16,55 € |
| 100 | 0,58480 € | 58,48 € |
| 250 | 0,54808 € | 137,02 € |
| 500 | 0,52596 € | 262,98 € |
| 1.000 | 0,50775 € | 507,75 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |

