RT7257DHZSP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 25
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 1.551
Unit Price: 0,96000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7257DHZSP

DigiKey Part Number
1028-1096-2-ND - Tape & Reel (TR)
1028-1096-1-ND - Cut Tape (CT)
1028-1096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7257DHZSP
Description
IC REG BUCK ADJ 3A 8SOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46010 €1.150,25 €
5.0000,43234 €2.161,70 €
7.5000,41834 €3.137,55 €
12.5000,40274 €5.034,25 €
17.5000,39358 €6.887,65 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,84860 €