Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT7257DHZSP | |
|---|---|
DigiKey Part Number | 1028-1096-2-ND - Tape & Reel (TR) 1028-1096-1-ND - Cut Tape (CT) 1028-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7257DHZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT7257BHZSP | Richtek USA Inc. | 25 | 1028-1092-1-ND | 1,04000 € | Parametric Equivalent |
| RT7257BLZSP | Richtek USA Inc. | 0 | 1028-1093-1-ND | 0,00000 € | Parametric Equivalent |
| RT7257DLZSP | Richtek USA Inc. | 0 | 1028-1097-1-ND | 1,27000 € | Parametric Equivalent |
| RT7297BHZSP | Richtek USA Inc. | 1.350 | 1028-1412-1-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45438 € | 1.135,95 € |
| 5.000 | 0,42697 € | 2.134,85 € |
| 7.500 | 0,41314 € | 3.098,55 € |
| 12.500 | 0,39774 € | 4.971,75 € |
| 17.500 | 0,38868 € | 6.801,90 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |



