Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7247CHGSP

DigiKey Part Number
1028-1207-2-ND - Tape & Reel (TR)
1028-1207-1-ND - Cut Tape (CT)
1028-1207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7247CHGSP
Description
IC REG BUCK ADJ 2A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,63900 €6,39 €
250,57680 €14,42 €
1000,50800 €50,80 €
2500,47532 €118,83 €
5000,45566 €227,83 €
1.0000,43945 €439,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,42234 €1.055,85 €
5.0000,41203 €2.060,15 €
7.5000,40687 €3.051,53 €
12.5000,40114 €5.014,25 €
17.5000,39780 €6.961,50 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,04130 €