
RT7243GQW | |
|---|---|
DigiKey Part Number | 1028-1273-2-ND - Tape & Reel (TR) 1028-1273-1-ND - Cut Tape (CT) 1028-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7243GQW |
Description | IC REG BUCK ADJ 6A 14WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-WQFN (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,88800 € | 28,88 € |
| 25 | 2,65800 € | 66,45 € |
| 100 | 2,40490 € | 240,49 € |
| 250 | 2,28416 € | 571,04 € |
| 500 | 2,28080 € | 1.140,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,10093 € | 3.151,39 € |
| 3.000 | 2,05739 € | 6.172,17 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,45770 € |


