
RT7239GSP | |
|---|---|
DigiKey Part Number | 1028-1271-2-ND - Tape & Reel (TR) 1028-1271-1-ND - Cut Tape (CT) 1028-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7239GSP |
Description | IC REG BUCK ADJ 5A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56800 € | 15,68 € |
| 25 | 1,43160 € | 35,79 € |
| 100 | 1,28230 € | 128,23 € |
| 250 | 1,21100 € | 302,75 € |
| 500 | 1,16802 € | 584,01 € |
| 1.000 | 1,13266 € | 1.132,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07270 € | 2.681,75 € |
| 5.000 | 1,05058 € | 5.252,90 € |
| 7.500 | 1,03950 € | 7.796,25 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,46870 € |

