Parametric Equivalent

RT6361GQW | |
|---|---|
DigiKey Part Number | 1028-RT6361GQWTR-ND - Tape & Reel (TR) 1028-RT6361GQWCT-ND - Cut Tape (CT) 1028-RT6361GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6361GQW |
Description | IC REG BUCK ADJ 1.5A 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,42825 € | 4.284,75 € |
| 6.000 | 1,40157 € | 8.409,42 € |
| Unit Price without VAT: | 1,42825 € |
|---|---|
| Unit Price with VAT: | 1,67105 € |


