
RT6310CGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6310CGQUFTR-ND - Tape & Reel (TR) 1028-RT6310CGQUFCT-ND - Cut Tape (CT) 1028-RT6310CGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6310CGQUF |
Description | IC REG BUCK ADJ 10A 23UQFN(FC) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 23-UQFN (FC) (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | 5.1V, 10A | |
Voltage/Current - Output 2 | 5V, 100mA | |
Voltage/Current - Output 3 | Fixed | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 5.2V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerUFQFN | |
Supplier Device Package | 23-UQFN (FC) (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,74760 € | 18,69 € |
| 100 | 0,66190 € | 66,19 € |
| 250 | 0,62104 € | 155,26 € |
| 500 | 0,59642 € | 298,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,56599 € | 848,99 € |
| 3.000 | 0,55110 € | 1.653,30 € |
| 4.500 | 0,54364 € | 2.446,38 € |
| 7.500 | 0,53539 € | 4.015,43 € |
| 10.500 | 0,53056 € | 5.570,88 € |
| 15.000 | 0,52591 € | 7.888,65 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |


