
RT6254BHGJ6F | |
|---|---|
DigiKey Part Number | RT6254BHGJ6FTR-ND - Tape & Reel (TR) RT6254BHGJ6FCT-ND - Cut Tape (CT) RT6254BHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6254BHGJ6F |
Description | IC REG BUCK ADJ 4A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RT6254BHGJ6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,51200 € | 12,80 € |
| 100 | 0,45010 € | 45,01 € |
| 250 | 0,42060 € | 105,15 € |
| 500 | 0,40282 € | 201,41 € |
| 1.000 | 0,38820 € | 388,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37013 € | 1.110,39 € |
| 6.000 | 0,36129 € | 2.167,74 € |
| 9.000 | 0,35686 € | 3.211,74 € |
| 15.000 | 0,35196 € | 5.279,40 € |
| 21.000 | 0,34909 € | 7.330,89 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |









