
RT6238AHGQUF | |
|---|---|
DigiKey Part Number | RT6238AHGQUFTR-ND - Tape & Reel (TR) RT6238AHGQUFCT-ND - Cut Tape (CT) RT6238AHGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6238AHGQUF |
Description | IC REG BUCK ADJ 8A 14UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 8A 14-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-UQFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,56100 € | 15,61 € |
| 25 | 1,42600 € | 35,65 € |
| 100 | 1,27680 € | 127,68 € |
| 250 | 1,20572 € | 301,43 € |
| 500 | 1,16292 € | 581,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,11002 € | 1.665,03 € |
| 3.000 | 1,08412 € | 3.252,36 € |
| 4.500 | 1,07117 € | 4.820,26 € |
| 7.500 | 1,05680 € | 7.926,00 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,45700 € |


