
RT6215EHGJ8F | |
|---|---|
DigiKey Part Number | RT6215EHGJ8FTR-ND - Tape & Reel (TR) RT6215EHGJ8FCT-ND - Cut Tape (CT) RT6215EHGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6215EHGJ8F |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.791V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | RT6215EHGJ8F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,51000 € | 12,75 € |
| 100 | 0,44860 € | 44,86 € |
| 250 | 0,41924 € | 104,81 € |
| 500 | 0,40152 € | 200,76 € |
| 1.000 | 0,38694 € | 386,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27468 € | 824,04 € |
| 6.000 | 0,26776 € | 1.606,56 € |
| 9.000 | 0,26430 € | 2.378,70 € |
| 15.000 | 0,26046 € | 3.906,90 € |
| 21.000 | 0,25821 € | 5.422,41 € |
| 30.000 | 0,25605 € | 7.681,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

