
RT5715GQW(2) | |
|---|---|
DigiKey Part Number | RT5715GQW(2)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT5715GQW(2) |
Description | IC REG BUCK ADJ 2A 8WDFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |

