
RT4801HWSC | |
|---|---|
DigiKey Part Number | RT4801HWSCTR-ND - Tape & Reel (TR) RT4801HWSCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT4801HWSC |
Description | IC REG CONV TFT LCD 1OUT 15WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 1 Output 15-WLCSP (1.31x2.07) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, WLCSP | |
Supplier Device Package | 15-WLCSP (1.31x2.07) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27400 € | 12,74 € |
| 25 | 1,16040 € | 29,01 € |
| 100 | 1,03530 € | 103,53 € |
| 250 | 0,97572 € | 243,93 € |
| 500 | 0,93980 € | 469,90 € |
| 1.000 | 0,91022 € | 910,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87369 € | 2.621,07 € |
| 6.000 | 0,85581 € | 5.134,86 € |
| 9.000 | 0,84686 € | 7.621,74 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,02410 € |


