
RT4533GJ6 | |
|---|---|
DigiKey Part Number | 1028-RT4533GJ6TR-ND - Tape & Reel (TR) 1028-RT4533GJ6CT-ND - Cut Tape (CT) 1028-RT4533GJ6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4533GJ6 |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RT4533GJ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 36.5V | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1.1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,45400 € | 11,35 € |
| 100 | 0,39830 € | 39,83 € |
| 250 | 0,37172 € | 92,93 € |
| 500 | 0,35574 € | 177,87 € |
| 1.000 | 0,34256 € | 342,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32629 € | 978,87 € |
| 6.000 | 0,31832 € | 1.909,92 € |
| 9.000 | 0,31433 € | 2.828,97 € |
| 15.000 | 0,30991 € | 4.648,65 € |
| 21.000 | 0,30733 € | 6.453,93 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |






