
RT2859ALGQW | |
|---|---|
DigiKey Part Number | 1028-1328-2-ND - Tape & Reel (TR) 1028-1328-1-ND - Cut Tape (CT) 1028-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2859ALGQW |
Description | IC REG BUCK ADJ 3A 16WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54600 € | 15,46 € |
| 25 | 1,41120 € | 35,28 € |
| 100 | 1,26330 € | 126,33 € |
| 250 | 1,19288 € | 298,22 € |
| 500 | 1,15044 € | 575,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,09801 € | 1.647,01 € |
| 3.000 | 1,07234 € | 3.217,02 € |
| 4.500 | 1,05950 € | 4.767,75 € |
| 7.500 | 1,04526 € | 7.839,45 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,43360 € |


