Hot Swap Controller 1 Channel General Purpose 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1720GF

DigiKey Part Number
1028-1445-2-ND - Tape & Reel (TR)
1028-1445-1-ND - Cut Tape (CT)
1028-1445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1720GF
Description
IC HOT SWAP CTRLR GP 10MSOP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
RT1720GF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
-
Programmable Features
Current Limit, Fault Timeout, OVP
Voltage - Supply
5V ~ 80V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
2.3 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.