USB Dedicated Charging Port (DCP), Power Switch PMIC 32-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1718SGQW

DigiKey Part Number
1028-RT1718SGQWTR-ND - Tape & Reel (TR)
1028-RT1718SGQWCT-ND - Cut Tape (CT)
1028-RT1718SGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1718SGQW
Description
USB TYPE-C AND USB PD CONTR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP), Power Switch PMIC 32-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Richtek USA Inc.
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-WFQFN Exposed Pad
Applications
USB Dedicated Charging Port (DCP), Power Switch
Supplier Device Package
32-WQFN (4x4)
Current - Supply
2.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,58379 €2.375,68 €
3.0001,54923 €4.647,69 €
4.5001,53192 €6.893,64 €
Manufacturers Standard Package
Unit Price without VAT:1,58379 €
Unit Price with VAT:1,85303 €