
RT1710SGQW | |
|---|---|
DigiKey Part Number | RT1710SGQWTR-ND - Tape & Reel (TR) RT1710SGQWCT-ND - Cut Tape (CT) RT1710SGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1710SGQW |
Description | IC INTERFACE SPECIALIZED 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 8-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Interface | I2C | |
Voltage - Supply | 4V ~ 5.5V | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95300 € | 9,53 € |
| 25 | 0,86400 € | 21,60 € |
| 100 | 0,76710 € | 76,71 € |
| 250 | 0,72088 € | 180,22 € |
| 500 | 0,69298 € | 346,49 € |
| 1.000 | 0,67002 € | 670,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64579 € | 1.614,47 € |
| 5.000 | 0,63118 € | 3.155,90 € |
| 7.500 | 0,62386 € | 4.678,95 € |
| 12.500 | 0,61576 € | 7.697,00 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |


