Similar

HPZR-C9V4-QX | |
|---|---|
DigiKey Part Number | 1727-HPZR-C9V4-QXTR-ND - Tape & Reel (TR) 1727-HPZR-C9V4-QXCT-ND - Cut Tape (CT) 1727-HPZR-C9V4-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C9V4-QX |
Description | DIODE ZENER 9.4V 682MW SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.4 V 682 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 682 mW | |
Impedance (Max) (Zzt) | 16.43 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29100 € | 2,91 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,13954 € | 69,77 € |
| 1.000 | 0,12474 € | 124,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10593 € | 317,79 € |
| 6.000 | 0,09644 € | 578,64 € |
| 9.000 | 0,09160 € | 824,40 € |
| 15.000 | 0,08617 € | 1.292,55 € |
| 21.000 | 0,08295 € | 1.741,95 € |
| 30.000 | 0,07982 € | 2.394,60 € |
| 75.000 | 0,07455 € | 5.591,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |


