
8756 0000 61 | |
|---|---|
DigiKey Part Number | 2172-8756000061-ND |
Manufacturer | |
Manufacturer Product Number | 8756 0000 61 |
Description | DIGI CRIMP TOOL AWG 26-10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts Adjustable, Digital Display |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Locator | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 6.00mm² | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | Adjustable, Digital Display | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,69000 € | 896,69 € |
| 5 | 831,25200 € | 4.156,26 € |
| 10 | 804,59800 € | 8.045,98 € |
| Unit Price without VAT: | 896,69000 € |
|---|---|
| Unit Price with VAT: | 1.049,12730 € |


