


ZMID5202MARC13001 | |
|---|---|
DigiKey Part Number | 1833-1019-ND |
Manufacturer | |
Manufacturer Product Number | ZMID5202MARC13001 |
Description | EVALUATION KIT |
Customer Reference | |
Detailed Description | ZMID5202 - Proximity, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Proximity, Inductive | |
Sensing Range | 360° | |
Interface | PWM | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ZMID5202 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,12000 € | 44,12 € |
| Unit Price without VAT: | 44,12000 € |
|---|---|
| Unit Price with VAT: | 51,62040 € |

