ZMID5201 - Proximity, Inductive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZMID5201 - Proximity, Inductive Sensor Evaluation Board
IDT ZMID520x Inductive Position Sensors | Digi-Key Daily

ZMID5201MROT36001

DigiKey Part Number
1833-1018-ND
Manufacturer
Manufacturer Product Number
ZMID5201MROT36001
Description
EVALUATION KIT
Customer Reference
Detailed Description
ZMID5201 - Proximity, Inductive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Sensor Type
Proximity, Inductive
Sensing Range
360°
Interface
Analog
Sensitivity
-
Voltage - Supply
4.5V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ZMID5201
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.