Image for ZL1505ALNFT1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL1505ALNFT1

DigiKey Part Number
ZL1505ALNFT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL1505ALNFT1
Description
IC GATE DRVR HALF-BRIDGE 10DFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ZL1505ALNFT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 7.5V
Logic Voltage - VIL, VIH
1.7V, 3.4V
Current - Peak Output (Source, Sink)
3.2A, 3.2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
30 V
Rise / Fall Time (Typ)
5.3ns, 4.8ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types