
X9250US24Z-2.7T1 | |
|---|---|
DigiKey Part Number | 20-X9250US24Z-2.7T1TR-ND - Tape & Reel (TR) 20-X9250US24Z-2.7T1CT-ND - Cut Tape (CT) 20-X9250US24Z-2.7T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X9250US24Z-2.7T1 |
Description | IC DGTL POT 50KOHM 256TAP 24SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9250US24Z-2.7T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | ±2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 150 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 € | 15,41 € |
| 10 | 11,91200 € | 119,12 € |
| 25 | 11,06440 € | 276,61 € |
| 100 | 10,14420 € | 1.014,42 € |
| 250 | 9,71736 € | 2.429,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,23564 € | 9.235,64 € |
| Unit Price without VAT: | 15,41000 € |
|---|---|
| Unit Price with VAT: | 18,02970 € |

