Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC844G2-E1-A

DigiKey Part Number
559-UPC844G2-E1-ATR-ND - Tape & Reel (TR)
559-UPC844G2-E1-ACT-ND - Cut Tape (CT)
559-UPC844G2-E1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC844G2-E1-A
Description
UPC844G2-E1-A
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
8.5V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
130 nA
Voltage - Input Offset
2 mV
Current - Supply
1.88mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.173", 4.40mm Width)
Supplier Device Package
14-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,72500 €17,25 €
251,57720 €39,43 €
1001,41530 €141,53 €
2501,33804 €334,51 €
5001,29148 €645,74 €
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,71440 €