P-Channel 30 V 21A (Tc) 1.5W (Ta) Surface Mount 8-HWSON (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPA2815T1S-E2-AT

DigiKey Part Number
559-UPA2815T1S-E2-ATTR-ND - Tape & Reel (TR)
559-UPA2815T1S-E2-ATCT-ND - Cut Tape (CT)
559-UPA2815T1S-E2-ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPA2815T1S-E2-AT
Description
MOSFET P-CH 30V 21A 8HWSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 21A (Tc) 1.5W (Ta) Surface Mount 8-HWSON (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
UPA2815T1S-E2-AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 21A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1760 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HWSON (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,40759 €2.037,95 €
10.0000,39910 €3.991,00 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,48590 €