


SLG5NT1581V | |
|---|---|
DigiKey Part Number | 1827-1117-2-ND - Tape & Reel (TR) 1827-1117-1-ND - Cut Tape (CT) 1827-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG5NT1581V |
Description | IC PWR SWITCH N-CHAN 1:1 14STDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A 14-STDFN (1x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Mfr | Current - Output (Max) 9A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 7.3mOhm |
Part Status Active | Input Type CMOS |
Switch Type | Fault Protection Over Current, Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 14-STDFN (1x3) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52760 € | 13,19 € |
| 100 | 0,46440 € | 46,44 € |
| 250 | 0,43408 € | 108,52 € |
| 500 | 0,41588 € | 207,94 € |
| 1.000 | 0,40311 € | 403,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38231 € | 1.146,93 € |
| 6.000 | 0,37324 € | 2.239,44 € |
| 9.000 | 0,36870 € | 3.318,30 € |
| 15.000 | 0,36366 € | 5.454,90 € |
| 21.000 | 0,36072 € | 7.575,12 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |


