
RTK5RX6710C00000BJ | |
|---|---|
DigiKey Part Number | 559-RTK5RX6710C00000BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK5RX6710C00000BJ |
Description | RX671 EVAL BRD |
Customer Reference | |
Detailed Description | RX671 RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | - | |
Utilized IC / Part | RX671 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Pmod | |
Suggested Programming Environment | CS+, e2 studio | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,93000 € | 22,93 € |
| Unit Price without VAT: | 22,93000 € |
|---|---|
| Unit Price with VAT: | 26,82810 € |

