New Product
Regulator Output DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Regulator Output DC-DC Controller IC 14-SOIC
IW3688-01-CA

RRW40120-002

DigiKey Part Number
1695-RRW40120-002TR-ND - Tape & Reel (TR)
1695-RRW40120-002CT-ND - Cut Tape (CT)
1695-RRW40120-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRW40120-002
Description
HIGH-VOLTAGE GATE DRIVER FOR HIG
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Renesas Electronics Corporation
Package / Case
14-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
14-SOIC
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,82184 €2.054,60 €
5.0000,80403 €4.020,15 €
7.5000,79511 €5.963,32 €
Manufacturers Standard Package
Unit Price without VAT:0,82184 €
Unit Price with VAT:0,96155 €