
RMLV1616AGSA-4U2#AA0 | |
|---|---|
DigiKey Part Number | 559-RMLV1616AGSA-4U2#AA0-ND |
Manufacturer | |
Manufacturer Product Number | RMLV1616AGSA-4U2#AA0 |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16, 2M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 17,35458 € | 1.666,04 € |
| Unit Price without VAT: | 17,35458 € |
|---|---|
| Unit Price with VAT: | 20,30486 € |


