
RMLV0816BGSA-4S2#AA0 | |
|---|---|
DigiKey Part Number | RMLV0816BGSA-4S2#AA0-ND |
Manufacturer | |
Manufacturer Product Number | RMLV0816BGSA-4S2#AA0 |
Description | IC SRAM 8MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 8Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | RMLV0816BGSA-4S2#AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 5,63900 € | 56,39 € |
| 25 | 5,46880 € | 136,72 € |
| 96 | 5,21969 € | 501,09 € |
| 192 | 5,09224 € | 977,71 € |
| 288 | 5,01823 € | 1.445,25 € |
| 576 | 4,89290 € | 2.818,31 € |
| 1.056 | 4,78482 € | 5.052,77 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,09020 € |


