CMOS Amplifier 2 Circuit Push-Pull 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

READ2354JSP#GC1

DigiKey Part Number
559-READ2354JSP#GC1TR-ND - Tape & Reel (TR)
559-READ2354JSP#GC1CT-ND - Cut Tape (CT)
559-READ2354JSP#GC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
READ2354JSP#GC1
Description
ANALOG:GENERAL-PURPOSE LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Push-Pull 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
750µA (x2 Channels)
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Grade
Automotive
Output Type
Push-Pull
Qualification
AEC-Q100
Slew Rate
8V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
6 MHz
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
1 pA
Supplier Device Package
8-TSSOP
Voltage - Input Offset
6 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,62100 €16,21 €
251,48080 €37,02 €
1001,32700 €132,70 €
2501,25368 €313,42 €
5001,22232 €611,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,13463 €2.836,58 €
5.0001,11148 €5.557,40 €
7.5001,09989 €8.249,18 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,55060 €