New Product
N-Channel 100 V 160A (Tc) 165W (Tc) Surface Mount 8-DFN (4.9x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE029N10R1SZN6#HB0

DigiKey Part Number
559-RBE029N10R1SZN6#HB0TR-ND - Tape & Reel (TR)
559-RBE029N10R1SZN6#HB0CT-ND - Cut Tape (CT)
559-RBE029N10R1SZN6#HB0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBE029N10R1SZN6#HB0
Description
MOSFET N-CH 100V 160A 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 160A (Tc) 165W (Tc) Surface Mount 8-DFN (4.9x5.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.9mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 109µA
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6500 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
165W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (4.9x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,73000 €17,30 €
1001,19310 €119,31 €
5000,96364 €481,82 €
1.0000,92170 €921,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,75989 €3.799,45 €
10.0000,75195 €7.519,50 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,12390 €