
RAA604S002GNP#AC0 | |
|---|---|
DigiKey Part Number | RAA604S002GNP#AC0-ND |
Manufacturer | |
Manufacturer Product Number | RAA604S002GNP#AC0 |
Description | IC RF TXRX+MCU 802.15.4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 863MHz ~ 928MHz |
Datasheet | Datasheet |
Category | Data Rate (Max) 400kbps |
Mfr | Sensitivity -114dBm |
Packaging Tray | GPIO 5 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 6.9mA |
Type TxRx + MCU | Current - Transmitting 21mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, 4FSK, GFSK | Mounting Type Surface Mount |
Frequency | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,41700 € | 34,17 € |
| 25 | 3,23080 € | 80,77 € |
| 100 | 2,97530 € | 297,53 € |
| 490 | 2,71714 € | 1.331,40 € |
| 980 | 2,61507 € | 2.562,77 € |
| 1.470 | 2,55814 € | 3.760,47 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,62150 € |

