ARM® Cortex®-R52 Microprocessor IC RZ/T2M 2 Core, 32-Bit 800MHz 320-LFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A07G075M24GBG#BC0

DigiKey Part Number
559-R9A07G075M24GBG#BC0-ND
Manufacturer
Manufacturer Product Number
R9A07G075M24GBG#BC0
Description
RZ/T2M MPU BGA320 ETHER NON-SEC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-R52 Microprocessor IC RZ/T2M 2 Core, 32-Bit 800MHz 320-LFBGA (17x17)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-R52
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (3)
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
-
Mounting Type
Surface Mount
Package / Case
320-LFBGA
Supplier Device Package
320-LFBGA (17x17)
Additional Interfaces
CANbus, I2C, SCI, SPI, WDT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
72017,00260 €12.241,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,00260 €
Unit Price with VAT:19,89304 €