


R7FA0L1074CFL#UA0 | |
|---|---|
DigiKey Part Number | 559-R7FA0L1074CFL#UA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA0L1074CFL#UA0 |
Description | MCU RA0L1 ARM CM23 32MHZ 64KB/16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA0L1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 13x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25500 € | 12,55 € |
| 25 | 1,14400 € | 28,60 € |
| 100 | 1,02100 € | 102,10 € |
| 250 | 0,96228 € | 240,57 € |
| 500 | 0,92694 € | 463,47 € |
| 1.000 | 0,89784 € | 897,84 € |
| 2.500 | 0,86713 € | 2.167,82 € |
| 5.000 | 0,84862 € | 4.243,10 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |


